Mean Well SFTN02L-05 DC/DC converter 2W 400mA single output

MPN
SFTN02L-05
Brand
Mean Well
EAN-13
4021087052078
Order Code
05-1719
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SFTN02L-05 is a DC/DC converter module with a current rating of 400 mA and a power output of 2 W. It features one output and is suitable for applications requiring reliable direct current conversion in compact electronic systems. Typical uses include industrial automation, communications equipment, and other electronic devices that require stable power delivery.
Output Voltage 5V DC
Power Rating 2W
Output Current 40mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 400mA
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot