Mean Well SFTN01N-12 dc/dc converter 1W 84mA 1 output -40 to +90°C

MPN
SFTN01N-12
Brand
Mean Well
EAN-13
4021087041638
Order Code
05-1717
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Mean Well SFTN01N-12 is a DC/DC converter module providing a single output with a current rating of 84 mA and a power output of 1 W. It is ideal for applications requiring stable voltage conversion in electronic devices. This module is often used in distributed power architectures and local point-of-load regulation.
Output Voltage 12V DC
Power Rating 1W
Output Current 8.4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 75%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot