Mean Well SFTN01L-12 converter 1W 1 output 84mA -40 to +90°C range

MPN
SFTN01L-12
Brand
Mean Well
EAN-13
4021087041690
Order Code
05-1711
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Mean Well SFTN01L-12 is a DC/DC converter module with a single output, offering 1 W power and a current rating of 84 mA. This component is typically used for efficient power conversion in electronic devices requiring stable direct current. It is suitable for industrial, telecommunications, and portable power applications.
Output Voltage 12V DC
Power Rating 1W
Output Current 8.4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 84mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot