Mean Well SD-15A-05 DC/DC converter 3A 15W 1 output overload protection

Image Representative of Range

Mean Well SD-15A-05 DC/DC converter 3A 15W 1 output overload protection

MPN
SD-15A-05
Brand
Mean Well
EAN-13
4021087002417
Order Code
05-1679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Mean Well SD-15A-05 is a DC/DC converter with a single output, offering a current rating of 3 A and a power output of 15 W. It features screw terminals for easy installation and connectivity. Typically used in applications requiring direct current conversion and voltage regulation, it is suitable for industrial, telecommunications, and instrumentation systems.
Output Voltage 5V DC
Power Rating 15W
Output Current 0A
Connection Screw terminal
Dim (L x W x H) 79.00 x 51.00 x 28.00 mm
Height 28.00mm
Input Voltage Range 18V DC
Length 79.00mm
Max. output current 3A
Minimum Input Volage 9.2V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 15W
Type DC/DC converter
Weight 180.00g
Width 51.00mm

Reviews

Be the first to submit a review

Trustpilot