Mean Well SD-1000L-24 DC/DC converter 960W 1 output enclosed fan-cooled

Image Representative of Range

Mean Well SD-1000L-24 DC/DC converter 960W 1 output enclosed fan-cooled

MPN
SD-1000L-24
Brand
Mean Well
EAN-13
4021087002615
Order Code
05-1671
Country of Origin
Taiwan
View Full Product Range (22)
Qty Unit Price (Inc VAT)
1+ £405.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/05/2026

The Mean Well SD-1000L-24 is a high-power DC/DC converter with a power rating of 960 W and a single output configuration. This converter is equipped with screw terminals and is ideal for applications requiring reliable voltage conversion in industrial environments. Typical applications include powering telecommunications equipment and industrial automation systems.
Output Voltage 24V DC
Input Voltage Range 72V DC
Power Rating 1000 W
Output Current 40 A
Connection Screw terminal
Dim (L x W x H) 295.00 x 127.00 x 41.00 mm
Height 41.00mm
Length 295.00mm
Min. input voltage 19V DC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Power 960W
Type DC/DC converter
Weight 1933.33g
Width 127.00mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot