Mean Well SCWN03C-15 SCWN03 DC/DC converter 3W 1 output -40°C to 90°C

MPN
SCWN03C-15
Brand
Mean Well
EAN-13
4021087041799
Order Code
05-1653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Mean Well SCWN03C-15 is a DC/DC converter module with a single output capacity of 3 watts and a current rating of 200 mA. This converter is designed to efficiently transform direct current for various electronic applications. It's suitable for use in devices requiring stable voltage conversion in compact and single-module configurations.
Output Voltage 15V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Input Voltage Range 72V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 12.5g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot