Mean Well RSP-1500-15 SMPSU 16.5V 100A 1500W high-efficiency power supply

MPN
RSP-1500-15
Brand
Mean Well
EAN-13
4021087036184
Order Code
05-1572
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £326.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Mean Well RSP-1500-15 is a switch mode power supply unit (SMPSU) that provides a steady 16.5 V DC output and is capable of delivering 100 A, with a total power rating of 1500 W. This unit features a robust design with screw terminals for easy installation, making it suitable for industrial applications and high-power electronics. Its reliable performance and compact size make it ideal for use in printed circuit boards or other systems requiring efficient power conversion.
Output Voltage [DC] 16.5V
Output Current 100A
Power Rating 1500W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 278 x 127 x 83.5 mm
Height 83.5mm
Length 278mm
Maximum Operating Temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
MTBF 265.300h
Operating temperature (min.) -20°C
Output Voltage 13.5V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 3.000g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot