Mean Well RSP-150-7.5 RSP SMPSU 7.5 V DC 20 A 150 W Enclosed case PFC

Image Representative of Range

Mean Well RSP-150-7.5 RSP SMPSU 7.5 V DC 20 A 150 W Enclosed case PFC

MPN
RSP-150-7.5
Brand
Mean Well
EAN-13
4021087014199
Order Code
05-1580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Manufactured by Mean Well, the RSP-150-7.5 SMPSU is a 150 W power supply unit delivering 7.5 V DC at 20 A. This printed circuit board mount PSU features screw terminals and solder lugs for secure connections. It's ideal for applications requiring a reliable and stable power source, such as industrial automation and electronics projects.
Output Voltage [DC] 7.5V
Output Current 20A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 99.00 x 30.00 mm
Height 30.00mm
Length 199.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 7.5V DC
Type SMPSU
Weight 600.00g
Width 99.00mm

Reviews

Be the first to submit a review

Trustpilot