Mean Well Open & DIN Power Supply Units SMPSU 608269

Mean Well Brand: Mean Well
The Mean Well RSP Series comprises low profile enclosed power supplies with various voltage outputs and power levels, incorporating fan cooling and protection features.
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Output Current Power Rating Max. output current No. of Inputs No. of outputs Output Voltage Output current (details) Output current (max.) - rounded Output current (min.) Output voltage (max.) Output voltage (min.) Power Product Type Number of Outputs Input Voltage Connection Dimensions Height Length
Mean Well RSP-150-12 RSP Series PSU 12V 12.5A 150W Low Profile Enclosed
Mean Well RSP-150-12 RSP Series PSU 12V 12.5A 150W Low Profile Enclosed
Standard range
Order code: 05-1576
MPN: RSP-150-12

Despatched within 4 working days - 15 in stock
1+ £31.49
5+ £30.87
10+ £30.22
Price per unit Ex VAT
12V 12.5A 150W 12.5A 1 1 12 V DC 12.5 A 12.5A 0A 12V DC 12V DC 150W SMPSU 1 264V AC Screw terminal (L x W x H) 199.00 x 99.00 x 30.00 mm 30.00mm 199.00mm
Mean Well RSP-150-15 SMPSU 15V 10A 150W enclosed fan PFC protections
Mean Well RSP-150-15 SMPSU 15V 10A 150W enclosed fan PFC protections
Standard range
Order code: 05-1577
MPN: RSP-150-15

Available to back orderBack-order availability date - 13/11/2026
1+ £43.62
Price per unit Ex VAT
15V 10A 150W 15V DC 1 264V AC Screw terminal (L x W x H) 199.00 x 99.00 x 30.00 mm 30.00mm 199.00mm
Mean Well RSP-150-27 SMPSU 27V 5.6A 151W Enclosure with protection features
Mean Well RSP-150-27 SMPSU 27V 5.6A 151W Enclosure with protection features
Standard range
Order code: 05-1579
MPN: RSP-150-27

Available to back orderBack-order availability date - 13/11/2026
1+ £34.25
5+ £33.25
10+ £32.21
Price per unit Ex VAT
27V 5.6A 151W 27V DC 1 264V AC Screw terminal (L x W x H) 199.00 x 99.00 x 30.00 mm 30.00mm 199.00mm
Mean Well RSP-150-7.5 RSP SMPSU 7.5 V DC 20 A 150 W Enclosed case PFC
Mean Well RSP-150-7.5 RSP SMPSU 7.5 V DC 20 A 150 W Enclosed case PFC
Standard range
Order code: 05-1580
MPN: RSP-150-7.5

Available to back orderBack-order availability date - 13/11/2026
1+ £43.62
Price per unit Ex VAT
7.5V 20A 150W 7.5V DC 1 264V AC Screw terminal (L x W x H) 199.00 x 99.00 x 30.00 mm 30.00mm 199.00mm

Trustpilot