Mean Well RSP-100-5 SMPSU 5V 20A 100W Enclosed PFC overload protect

MPN
RSP-100-5
Brand
Mean Well
EAN-13
4021087014328
Order Code
05-1570
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

The Mean Well RSP-100-5 is a printed circuit board power supply unit with a switch-mode design, providing a 5 V DC output at 20 A and 100 W. It features screw terminals for secure connections and is equipped with solder lugs for mounting on PCBs. This power supply is typically used in industrial applications needing reliable and efficient voltage regulation.
Output Voltage 5V DC
Output Current 20A
Power Rating 100W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 179.00 x 99.00 x 30.00 mm
Height 30.00mm
Length 179.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Type SMPSU
Weight 562.50g
Width 99.00mm

Reviews

Be the first to submit a review

Trustpilot