Mean Well Open & DIN Power Supply Units SMPSU 608267

Mean Well Brand: Mean Well
The Mean Well enclosed case SMPSU group comprises low-profile power supply units featuring various voltage and current specifications suitable for different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Power Rating Number of Outputs Input Voltage Connection Dimensions Height Length Minimum Input Volage Misc Attribute 1 Misc Attribute 3 Number of Inputs Type Weight Width
Mean Well RSP-100-24 SMPSU 24V 4.2A 100W enclosed case low profile
Mean Well RSP-100-24 SMPSU 24V 4.2A 100W enclosed case low profile
Standard range
Order code: 05-1569
MPN: RSP-100-24

Available to back orderBack-order availability date - 06/10/2026
1+ £65.77
Price per unit Ex VAT
4.2A 24V DC 100W 1 264V AC Screw terminal (L x W x H) 179.00 x 99.00 x 30.00 mm 30.00mm 179.00mm 90V AC Synchronised closed 1 SMPSU 562.50g 99.00mm
Mean Well RSP-100-5 SMPSU 5V 20A 100W Enclosed PFC overload protect
Mean Well RSP-100-5 SMPSU 5V 20A 100W Enclosed PFC overload protect
Standard range
Order code: 05-1570
MPN: RSP-100-5

Available to back orderBack-order availability date - 06/10/2026
1+ £35.55
Price per unit Ex VAT
20A 5V DC 100W 1 264V AC Screw terminal (L x W x H) 179.00 x 99.00 x 30.00 mm 30.00mm 179.00mm 90V AC Synchronised closed 1 SMPSU 562.50g 99.00mm

Trustpilot