Mean Well RSDW20F-05 DC/DC converter 4A 20W 1 output 1pc

Order Code:

05-1557

Brand: Mean Well MPN: RSDW20F-05 EAN-13: 4021087048309
Qty Unit Price (Inc VAT)
1+ £42.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

The Mean Well RSDW20F-05 is a DC/DC converter with a single output, providing up to 20 watts of power at 4 amperes. It is compact and reliable, designed for applications requiring stable DC output from various voltage sources. Typical applications include powering industrial equipment, telecommunications, and distributed power systems.
Output Voltage 5V DC
Input Voltage Range 36V DC
Power Rating 20000W
Output Current 4A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 4A
Min. input voltage 9V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot