Mean Well RSD-300F-24 Series DC/DC converter 300W 4000VDC isolation

MPN
RSD-300F-24
Brand
Mean Well
EAN-13
4021087057660
Order Code
05-1516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £120.35
5+ £116.74
10+ £113.13
25+ £112.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well RSD-300F-24 is a DC/DC converter with a 300 W power rating, featuring screw terminals for easy installation. It is typically used to convert and stabilize direct current in industrial and transport applications. The converter is suitable for high-demand environments and ensures efficient energy conversion with its reliable design.
Output Voltage 24V DC
Power Rating 300 W
Output Current 12.5A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 93.6V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 50.4V DC
Operating temperature (min.) -40°C
Power 300W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot