Mean Well RSD-300C-5 RSD series converter 300W 2:1 input range 4000VDC isolation

MPN
RSD-300C-5
Brand
Mean Well
EAN-13
4021087057783
Order Code
05-1510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.28
5+ £113.77
10+ £113.13
25+ £112.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Mean Well RSD-300C-5 is a DC/DC converter with a power rating of 210 W. It features screw terminals for secure connections and is suitable for applications requiring voltage conversion in direct current systems. This converter is ideal for use in industrial, telecommunications, and railway systems where reliable power conversion is essential.
Output Voltage 5V DC
Power Rating 300 W
Output Current 42A
Connection Screw terminal
Dim (L x W x H) 216 x 96.5 x 40 mm
Height 40mm
Input Voltage Range 62.4V DC
Length 216mm
Maximum Operating Temperature +55°C
Minimum Input Volage 33.6V DC
Operating temperature (min.) -40°C
Power 210W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 1190g
Width 96.5mm

Reviews

Be the first to submit a review

Trustpilot