Mean Well RPS-500-24 SMPSU 24V 13.4A 321.6W compact single unit

MPN
RPS-500-24
Brand
Mean Well
EAN-13
4021087052122
Order Code
05-1470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £88.02
5+ £85.37
10+ £82.74
25+ £80.09
50+ £77.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Mean Well's RPS-500-24 SMPSU is a 24 V DC, 13.4 A power supply unit that offers a power output of 321.6 W, designed for mounting on printed circuit boards. With solder lugs and pin strips for nylon crimp connectors, it allows for secure and efficient installation. Typically used in industrial applications, it is suitable for equipment that requires reliable and compact power delivery.
Type SMPSU
Nominal value output current 1 13.4A
Number of Outputs 1
Power Rating 321.6W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 40mm
Height 40mm
Max. output current 1 13.4A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PFC Yes
Type of electric connection Pin strip for nylon crimp connectors
Weight 460g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot