Mean Well RPD-65C SMPSU 12 V DC 5.8 A 60 W Enclosed Switching PSU

MPN
RPD-65C
Brand
Mean Well
EAN-13
4711287426136
Order Code
16-9264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 29/10/2026

Mean Well RPD-65C is a switched-mode power supply unit specifically designed for computer-based applications, offering a reliable output of 12 volts DC at 5.8 amperes with a power rating of 60 watts. This compact power supply unit features a high efficiency rate and over-voltage protection, making it a suitable choice for integration into various electronics systems requiring stable DC power. With its robust construction and compliance with relevant safety standards, the Mean Well RPD-65C is commonly utilised in industrial control systems, telecommunications equipment, and embedded computing environments. Its versatile design and efficient thermal management enable it to perform consistently under demanding operational conditions.
Output Voltage [DC] 12V
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 127.00 x 76.20 x 28.00 mm
Height 28.00mm
Length 127.00mm
Max. output current 5.8A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 2
Output current (details) 5.8/1.5 A
Output current (max.) - rounded 5.8A
Output current 2 (max.) 1.5A
Output Voltage 12/5 V/DC
Output voltage (max.) 12V DC
Output voltage 2 (max.) 5V DC
Power 60W
Product Type SMPSU
Type open
Weight 238.10g
Width 76.20mm

Reviews

Be the first to submit a review

Trustpilot