Mean Well Power-Power Supplies-Computer Power Supply Units open 656730

Weidmuller Brand: Weidmuller
The Mean Well components, including the PLP-60-24, PSC-35A-C, and RPD-65C, represent a range of reliable SMPSUs and AC/DC converters known for their efficient power conversion capabilities.
Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Connection Power Rating Dimensions Output Current Height Input Voltage Length Maximum Input Volage Output Voltage Max. output current Type No. of outputs Output current (details) Output current (max.) - rounded Output current 2 (max.) Output voltage (max.) Power Product Type Weight
Mean Well PLP-60-24 SMPSU 24V DC 2.5A 60W AC/DC PSU AC-DC Converter
Mean Well PLP-60-24 SMPSU 24V DC 2.5A 60W AC/DC PSU AC-DC Converter
Standard range
Order code: 16-9258
MPN: PLP-60-24

Despatched within 4 working days - 1 in stock
1+ £19.52
Price per unit Ex VAT
Pin strip for nylon crimp connectors 60W (L x W x H) 101.60 x 50.80 x 28.00 mm 2.5A 28.00mm 264V AC 101.60mm 24V DC 2.5A SMPSU 1 24V DC 60W 160.00g
Mean Well PSC-35A-C SMPSU AC/DC Converter 35W Open Frame Power Supply
Mean Well PSC-35A-C SMPSU AC/DC Converter 35W Open Frame Power Supply
Standard range
Order code: 16-9259
MPN: PSC-35A-C

Despatched within 4 working days - 11 in stock
1+ £21.15
Price per unit Ex VAT
Screw terminal (L x W x H) 86.4 x 59.6 x 30 mm 30mm 86.4mm 264V AC 27.6/27.6 V open 2 1.3/0.45A 35.8 W SMPSU 145g
Mean Well RPD-65C SMPSU 12 V DC 5.8 A 60 W Enclosed Switching PSU
Mean Well RPD-65C SMPSU 12 V DC 5.8 A 60 W Enclosed Switching PSU
Extended range
Order code: 16-9264
MPN: RPD-65C

Back order - 59 availableBack-order availability date - 29/10/2026
1+ £28.56
Price per unit Ex VAT
12V Pin strip for nylon crimp connectors (L x W x H) 127.00 x 76.20 x 28.00 mm 28.00mm 127.00mm 264V AC 12/5 V/DC 5.8A open 2 5.8/1.5 A 5.8A 1.5A 12V DC 60W SMPSU 238.10g
Mean Well RPS-60-12 SMPSU 60W Enclosed Switching PSU
Mean Well RPS-60-12 SMPSU 60W Enclosed Switching PSU
Standard range
Order code: 16-9265
MPN: RPS-60-12

Despatched within 4 working days - 76 in stock
1+ £15.47
Price per unit Ex VAT
Pin strip for nylon crimp connectors 60W (L x W x H) 101.60 x 50.80 x 29.00 mm 5 A 29.00mm 264V AC 101.60mm 12 V DC SMPSU 1 12V DC 60W 150.00g

Trustpilot