Mean Well RD-125A SMPSU 131W Dual Output Enclosed Switching PSU

Image Representative of Range

Mean Well RD-125A SMPSU 131W Dual Output Enclosed Switching PSU

Order Code:

16-9261

Brand: Mean Well MPN: RD-125A EAN-13: 4711287434087
Qty Unit Price (Inc VAT)
1+ £50.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Mean Well RD-125A is a robust switch mode power supply unit (SMPSU) designed to deliver reliable performance in computer power systems. Operating with a power output of 131 watts, this unit provides dual outputs, making it suitable for a range of electronic devices and applications. Its compact design and efficient heat dissipation ensure reliable operation in environments requiring consistent power delivery, such as industrial control systems, telecommunications equipment, and computer peripherals. The RD-125A is engineered to comply with safety and electromagnetic compatibility regulations, offering dependable power conversion with high efficiency. This unit is an excellent choice for engineers seeking a stable power source for both commercial and industrial computing systems.
Output Voltage +5/+12 V/DC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 98.00 x 38.00 mm
Height 38.00mm
Input voltage (max.) 264V AC
Length 199.00mm
Min. input voltage 88V AC
No. of Inputs 1
No. of outputs 2
Output current (details) 2-15/0.5-10 A
Power 131W
Product Type SMPSU
Type closed
Weight 700.00g
Width 98.00mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot