Mean Well PWM-120-24KN LED driver 120W 5A 24V 1 pc

Order Code:

05-1388

Brand: Mean Well MPN: PWM-120-24KN EAN-13: 4021087070232
Qty Unit Price (Inc VAT)
1+ £77.64
5+ £76.87
10+ £76.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The Mean Well PWM-120-24KN is an LED driver designed to provide a stable 24 V output for LED applications. It delivers up to 120 W of power with a current rating of 5 A, ideal for powering LED strips and other LED-based lighting systems. This power supply unit ensures consistent performance and reliability in both residential and commercial lighting installations.
Type LED driver
Output Voltage 24V
Max Output Power 120W
Output Current 5A
Dimensions (L x W x H) 191 x 63 x 37.50 mm
Height 37.50mm
Length 191mm
Max. output current 5A
Max. temperature +90°C
Min. temperature -40°C
Number of Outputs 1
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot