Mean Well PT-65A SMPSU 60W open frame universal input various protections

MPN
PT-65A
Brand
Mean Well
EAN-13
4021087024303
Order Code
05-1376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 7 despatched in 4 working days

The Mean Well PT-65A is a 60 W open-frame switching power supply unit, designed for PCB mount applications. It is equipped with solder lugs and suitable for powering a variety of electronic devices requiring stable power. Typical applications include powering industrial control systems and telecommunications equipment.
Type SMPSU
Output Voltage 12/-5 /DCV
Number of Outputs 3
Power Rating 60W
Depth 127.00mm
Height 42.00mm
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
No. of Inputs 1
No. of outputs 3
Number of Inputs 1
Output Current 0.4-7/0.2-3. 2/0-0.7AA
Output current (details) 0.4-7/0.2-3. 2/0-0.7AA
Power 60W
Product Type SMPSU
Type of electric connection Pin strip for nylon crimp connectors
Weight 277.78g
Width 76.20mm

Reviews

Be the first to submit a review

Trustpilot