Mean Well Open & DIN Power Supply Units SMPSU 608252

Mean Well Brand: Mean Well
The Mean Well open frame power supplies are universal input devices with varying power outputs and multiple protection features.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Dimensions (L x W x H) Height No. of Inputs No. of outputs Output Current Weight Output current (details) Power Product Type Type Number of Outputs Depth Maximum input voltage [AC] Minimum Input Voltage [AC] Misc Attribute 1 Misc Attribute 3 Number of Inputs Type of electric connection
Mean Well PT-45B SMPSU 43W open frame universal input overload protection
Mean Well PT-45B SMPSU 43W open frame universal input overload protection
Standard range
Order code: 05-1374
MPN: PT-45B

Despatched within 4 working days - 10 in stock
1+ £14.69
5+ £14.23
10+ £13.78
Price per unit Ex VAT
12/-12 /DCV 43W 127.00 x 76.20 x 28.00mm 28.00mm 0.4-5/0.2-2. 5/0-0.5AA 222.22g SMPSU 3 127.00mm 264V 90V Synchronised open 1 Pin strip for nylon crimp connectors
Mean Well PT-45C power supply 43W open frame universal input protection
Mean Well PT-45C power supply 43W open frame universal input protection
Standard range
Order code: 05-1375
MPN: PT-45C

Available to back orderBack order, lead time 5 weeks
1+ £15.19
5+ £14.70
10+ £14.28
Price per unit Ex VAT
5/15/-15 /DCV 43W 127.00 x 76.20 x 28.00mm 28.00mm 0.4-5/0.2-2. 3/0-0.5AA 222.22g SMPSU 3 127.00mm 264V 90V Synchronised open 1 Pin strip for nylon crimp connectors
Mean Well PT-65A SMPSU 60W open frame universal input various protections
Mean Well PT-65A SMPSU 60W open frame universal input various protections
Standard range
Order code: 05-1376
MPN: PT-65A

Despatched same day - 1 in stockFurther 7 despatched in 4 working days
1+ £22.06
Price per unit Ex VAT
12/-5 /DCV 60W 42.00mm 1 3 0.4-7/0.2-3. 2/0-0.7AA 277.78g 0.4-7/0.2-3. 2/0-0.7AA 60W SMPSU SMPSU 3 127.00mm 264V 90V Synchronised open 1 Pin strip for nylon crimp connectors
Mean Well PT-65B SMPSU: 63W open frame universal input overload protection
Mean Well PT-65B SMPSU: 63W open frame universal input overload protection
Standard range
Order code: 05-1377
MPN: PT-65B

Available to back orderBack-order availability date - 29/11/2026
1+ £14.90
5+ £14.44
10+ £14.03
Price per unit Ex VAT
12/-12 /DCV 63W 127.00 x 76.20 x 42.00mm 42.00mm 0.4-7/0.2-3. 2/0-0.7AA 277.78g SMPSU 3 127.00mm 264V 90V Synchronised open 1 Pin strip for nylon crimp connectors
Mean Well PT-65C Open frame SMPSU 65 W universal input overload protected
Mean Well PT-65C Open frame SMPSU 65 W universal input overload protected
Extended range
Order code: 05-1378
MPN: PT-65C

Available to back orderBack order, lead time 3 weeks
1+ £22.19
Price per unit Ex VAT
5/15/-15 /DCV 65W 127.00 x 76.20 x 42.00mm 42.00mm 0.4-7/0.2-2. 6/0-0.7AA 277.78g SMPSU 3 127.00mm 264V 90V Synchronised open 1 Pin strip for nylon crimp connectors

Trustpilot