Mean Well PSC-35A-C SMPSU AC/DC Converter 35W Open Frame Power Supply

MPN
PSC-35A-C
Brand
Mean Well
EAN-13
4711232760452
Order Code
16-9259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mean Well's PSC-35A-C is a versatile switch-mode power supply unit (SMPSU) designed for use in computer power supply applications. This component is engineered to provide a stable and efficient 35W output, making it suitable for a wide range of electronic systems where reliable power delivery is crucial. With its compact design and high efficiency, the PSC-35A-C is an ideal choice for industrial automation equipment, embedded systems, and other critical computing infrastructure. Featuring multiple protection features such as over-voltage, over-current, and short-circuit protection, this unit ensures operational safety and longevity in demanding environments. Its robust construction and compliance with international safety standards make it a trusted component in engineering applications requiring dependable power supply solutions.
Connection Screw terminal
Dimensions (L x W x H) 86.4 x 59.6 x 30 mm
Height 30mm
Length 86.4mm
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 2
Output current (details) 1.3/0.45A
Output Voltage 27.6/27.6 V
Power 35.8 W
Product Type SMPSU
Type open
Weight 145g
Width 59.6mm

Reviews

Be the first to submit a review

Trustpilot