Mean Well PLP-60-24 SMPSU 24V DC 2.5A 60W AC/DC PSU AC-DC Converter

MPN
PLP-60-24
Brand
Mean Well
EAN-13
4711287440552
Order Code
16-9258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mean Well PLP-60-24 provides a robust switching mode power supply unit designed to deliver reliable and efficient performance for computer power applications. This unit outputs 24 V DC at 2.5 A, offering a total power capacity of 60 W, making it suitable for a variety of low-power electronic and industrial systems. Engineered with high precision, the PLP-60-24 features comprehensive protection against short circuit, overload, and over-voltage scenarios, ensuring operational stability and device longevity. Its design is well-suited for use in telecommunications equipment, data processing systems, and embedded industrial automation, where consistent power output and safety are crucial. Additionally, the PLP-60-24 complies with international safety standards, making it a reliable choice for engineers seeking a dependable power solution.
Type SMPSU
Output Voltage 24V DC
Power Rating 60W
Output Current 2.5A
Input Voltage 264V AC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 101.60 x 50.80 x 28.00 mm
Height 28.00mm
Length 101.60mm
Max. output current 2.5A
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output voltage (max.) 24V DC
Power 60W
Weight 160.00g
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot