Mean Well RPS-60-12 SMPSU 60W Enclosed Switching PSU

MPN
RPS-60-12
Brand
Mean Well
EAN-13
4711287427409
Order Code
16-9265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Mean Well's RPS-60-12 is a robust switched-mode power supply unit (SMPSU) designed for efficient power conversion, delivering a stable 60 watts of output power. This model, part of Mean Well's RPS series, is optimised for use in compact and high-reliability computer systems, offering a single 12-volt DC output with a high efficiency level and low power consumption in standby mode. Engineered for safety and performance, it features comprehensive protections including overload, overvoltage, and short-circuit safeguards, making it highly suitable for medical, industrial, and telecommunications applications where consistent power delivery is critical. The RPS-60-12 complies with international safety standards, ensuring reliability and peace of mind in various demanding environments. Its compact design facilitates easy integration into diverse systems, underscoring its versatility in various engineering contexts.
Type SMPSU
Output Voltage 12 V DC
Power Rating 60W
Output Current 5 A
Input Voltage 264V AC
Connection Pin strip for nylon crimp connectors
Dimensions (L x W x H) 101.60 x 50.80 x 29.00 mm
Height 29.00mm
Length 101.60mm
Minimum Input Volage 90V AC
No. of Inputs 1
No. of outputs 1
Output voltage (max.) 12V DC
Power 60W
Weight 150.00g
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot