Mean Well Plug In Power Supply Units Mains PSU (fixed voltage) 608323

Mean Well Brand: Mean Well
The Mean Well power supply units form a range of fixed voltage, LPS compliant devices offering various wattages and voltages suitable for diverse power requirements.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Current Connection Output Voltage Power Weight Type Dim Height Input Voltage IP Rating Length Maximum Operating Temperature MTBF Number of Outputs Operating temperature (min.) Output Width
Mean Well NGE30E05-P1J PSU fixed voltage 5V 20W DC compatible LPS
Mean Well NGE30E05-P1J PSU fixed voltage 5V 20W DC compatible LPS
Standard range
Order code: 05-1239
MPN: NGE30E05-P1J

Available to back orderBack-order availability date - 10/11/2026
1+ £12.07
Price per unit Ex VAT
120cm Euro plug 5V DC 20W 162.0g Mains PSU (fixed voltage) (L x W x H) 62.0 x 30.0 x 65.0 mm 65.0mm 370V IP21 62.0mm 70°C 1078600h 1 -30°C 5.5/2.1 coaxial connector 30.0mm
Mean Well NGE30E12-P1J PSU 12V 30W DC fixed voltage LPS compliant
Mean Well NGE30E12-P1J PSU 12V 30W DC fixed voltage LPS compliant
Standard range
Order code: 05-1240
MPN: NGE30E12-P1J

Available to back orderBack-order availability date - 10/11/2026
1+ £12.07
Price per unit Ex VAT
120cm Euro plug 12V DC 30W 162.0g Mains PSU (fixed voltage) (L x W x H) 62.0 x 30.0 x 65.0 mm 65.0mm 370V IP21 62.0mm 70°C 1078600h 1 -30°C 5.5/2.1 coaxial connector 30.0mm
Mean Well NGE30E24-P1J PSU 24V DC 30W LPS 1 pc fixed voltage DC compatible
Mean Well NGE30E24-P1J PSU 24V DC 30W LPS 1 pc fixed voltage DC compatible
Standard range
Order code: 05-1241
MPN: NGE30E24-P1J

Available to back orderBack-order availability date - 10/11/2026
1+ £12.07
Price per unit Ex VAT
150cm Euro plug 24V DC 30W 162.0g Mains PSU (fixed voltage) (L x W x H) 62.0 x 30.0 x 65.0 mm 65.0mm 370V IP21 62.0mm 70°C 1078600h 1 -30°C 5.5/2.1 coaxial connector 30.0mm
Mean Well NGE30I05-P1J NGE PSU fixed voltage 5V DC 20W LPS compliant
Mean Well NGE30I05-P1J NGE PSU fixed voltage 5V DC 20W LPS compliant
Standard range
Order code: 05-1242
MPN: NGE30I05-P1J

Available to back orderBack-order availability date - 10/11/2026
1+ £12.07
Price per unit Ex VAT
120cm 4 A Quick-release adapter 5V DC 20W 148.0g Mains PSU (fixed voltage) (L x W x H) 62.0 x 30.0 x 65.0 mm 65.0mm 370V IP21 62.0mm 70°C 1078600h 1 -30°C 5.5/2.1 coaxial connector 30.0mm
Mean Well NGE30I12-P1J PSU fixed voltage 12V DC 30W LPS compatible
Mean Well NGE30I12-P1J PSU fixed voltage 12V DC 30W LPS compatible
Standard range
Order code: 05-1243
MPN: NGE30I12-P1J

Available to back orderBack-order availability date - 10/11/2026
1+ £12.07
Price per unit Ex VAT
120cm Quick-release adapter 12V DC 30W 148.0g Mains PSU (fixed voltage) (L x W x H) 62.0 x 30.0 x 65.0 mm 65.0mm 370V IP21 62.0mm 70°C 1078600h 1 -30°C 5.5/2.1 coaxial connector 30.0mm
Mean Well NGE30I24-P1J PSU 24V DC 30W fixed voltage DC compatible
Mean Well NGE30I24-P1J PSU 24V DC 30W fixed voltage DC compatible
Standard range
Order code: 05-1244
MPN: NGE30I24-P1J

Available to back orderBack-order availability date - 10/11/2026
1+ £12.07
Price per unit Ex VAT
150cm Quick-release adapter 24V DC 30W 148.0g Mains PSU (fixed voltage) (L x W x H) 62.0 x 30.0 x 65.0 mm 65.0mm 370V IP21 62.0mm 70°C 1078600h 1 -30°C 5.5/2.1 coaxial connector 30.0mm

Trustpilot