Mean Well NGE30E12-P1J PSU 12V 30W DC fixed voltage LPS compliant

MPN
NGE30E12-P1J
Brand
Mean Well
EAN-13
4021087099820
Order Code
05-1240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £12.61 £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE30E12-P1J is a mains PSU (fixed voltage) delivering 12 V DC at 30 W. This stabilised power supply features a Euro plug and is suitable for applications requiring a reliable power adapter. Typical uses include powering electronic devices or small appliances with fixed voltage requirements.
Type Mains PSU (fixed voltage)
Cable Length 120cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 1078600h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 12V DC
Power 30W
Weight 162.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot