Mean Well NGE30I12-P1J PSU fixed voltage 12V DC 30W LPS compatible

MPN
NGE30I12-P1J
Brand
Mean Well
EAN-13
4021087099684
Order Code
05-1243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE30I12-P1J is a mains power supply unit providing a fixed voltage of 12 V DC with a power output of 30 W. This stabilised PSU is designed for reliable performance in various electronic applications, ensuring consistent power delivery. Commonly used in industrial, lighting, or toy transformer applications, it serves as an efficient power adapter for devices requiring a stable power source.
Type Mains PSU (fixed voltage)
Cable Length 120cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 1078600h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 12V DC
Power 30W
Weight 148.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot