Mean Well NGE30I24-P1J PSU 24V DC 30W fixed voltage DC compatible

MPN
NGE30I24-P1J
Brand
Mean Well
EAN-13
4021087099622
Order Code
05-1244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Mean Well's NGE30I24-P1J is a fixed voltage power supply providing 24 V DC at 30 W. It is ideal for stable and reliable power delivery in various electronic and industrial applications. Suitable for use as a mains adapter, it ensures dependability in environments requiring consistent voltage output.
Type Mains PSU (fixed voltage)
Cable Length 150cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 1078600h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 24V DC
Power 30W
Weight 148.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot