Mean Well NGE30I05-P1J NGE PSU fixed voltage 5V DC 20W LPS compliant

MPN
NGE30I05-P1J
Brand
Mean Well
EAN-13
4021087099721
Order Code
05-1242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well NGE30I05-P1J is a mains PSU with fixed voltage, offering a stable 5 V DC output at 20 W. It is ideal for powering various electronic devices and systems requiring reliable, regulated power supply. This power adapter is commonly used in contexts where consistent energy delivery is critical.
Type Mains PSU (fixed voltage)
Output Current 4 A
Cable Length 120cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 65.0 mm
Height 65.0mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 1078600h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 5V DC
Power 20W
Weight 148.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot