Mean Well Plug In Power Supply Units Mains PSU (fixed voltage) 608321

Mean Well Brand: Mean Well
The Mean Well power supply units are fixed voltage, low power sources designed for use with mains electricity, providing reliable direct current outputs for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Output Current Output Output Voltage Power Weight Type Connection Dim Height Input Voltage IP Rating Length Maximum Operating Temperature MTBF Number of Outputs Operating temperature (min.) Width
Mean Well NGE12E05-P1J PSU 5V DC 12W mains fixed voltage LPS
Mean Well NGE12E05-P1J PSU 5V DC 12W mains fixed voltage LPS
Standard range
Order code: 05-1225
MPN: NGE12E05-P1J

Available to back orderBack-order availability date - 13/11/2026
1+ £8.78
Price per unit Ex VAT
150cm 5.5/2.1 coaxial connector 5V DC 12W 127.0g Mains PSU (fixed voltage) Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1272800h 1 -30°C 28.0mm
Mean Well NGE12E05-USB PSU 5V DC 12W LPS fixed voltage mains compatible
Mean Well NGE12E05-USB PSU 5V DC 12W LPS fixed voltage mains compatible
Standard range
Order code: 05-1226
MPN: NGE12E05-USB

Available to back orderBack-order availability date - 13/11/2026
1+ £8.78
Price per unit Ex VAT
USB-A 5V DC 12W 86.0g Mains PSU (fixed voltage) Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1272800h 1 -30°C 28.0mm
Mean Well NGE12E12-P1J PSU 12V DC 12W fixed voltage LPS compliant
Mean Well NGE12E12-P1J PSU 12V DC 12W fixed voltage LPS compliant
Standard range
Order code: 05-1227
MPN: NGE12E12-P1J

Available to back orderBack-order availability date - 13/11/2026
1+ £8.78
Price per unit Ex VAT
150cm 1A 5.5/2.1 coaxial connector 12V DC 12W 127.0g Mains PSU (fixed voltage) Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1272800h 1 -30°C 28.0mm
Mean Well NGE12E24-P1J Mains PSU fixed voltage 24V DC 15W LPS
Mean Well NGE12E24-P1J Mains PSU fixed voltage 24V DC 15W LPS
Standard range
Order code: 05-1228
MPN: NGE12E24-P1J

Available to back orderBack-order availability date - 13/11/2026
1+ £8.78
Price per unit Ex VAT
150cm 5.5/2.1 coaxial connector 24V DC 15W 127.0g Mains PSU (fixed voltage) Euro plug (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 370V IP21 48.0mm 70°C 1272800h 1 -30°C 28.0mm

Trustpilot