Mean Well NGE12E12-P1J PSU 12V DC 12W fixed voltage LPS compliant

MPN
NGE12E12-P1J
Brand
Mean Well
EAN-13
4021087100328
Order Code
05-1227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/09/2026

The Mean Well NGE12E12-P1J is a fixed voltage mains PSU providing a stable 12 V DC output at 12 W, designed for reliable power delivery. It features a Euro plug for easy connectivity in European regions and serves as a suitable power adapter for toys, small electronics, and similar low-power applications. This mains adapter ensures consistent voltage, making it ideal for setups that require a steady 12 V DC power source.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 150cm
Connection Euro plug
Dim (L x W x H) 48.0 x 28.0 x 55.0 mm
Height 55.0mm
Input Voltage 370V
IP Rating IP21
Length 48.0mm
Maximum Operating Temperature 70°C
MTBF 1272800h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Output Voltage 12V DC
Power 12W
Weight 127.0g
Width 28.0mm

Reviews

Be the first to submit a review

Trustpilot