Mean Well PLN-30-24 LED driver 30W 16.8-24V dimmable IP64 PFC surge protection

MPN
PLN-30-24
Brand
Mean Well
EAN-13
4021087015547
Order Code
05-1361
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.45
5+ £61.23
10+ £57.55
25+ £56.96
50+ £56.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mean Well PLN-30-24 LED driver is a constant current, dimmable LED transformer with a power of 30 W and outputs 16.8 - 24 V DC, supporting up to 1.25 A. Key features include a PFC circuit and surge protection, making it suitable for use with LED strips and other LED lighting applications. Typical applications involve serving as a power supply unit for LED installations requiring reliable and efficient voltage conversion.
Type LED driver
Output Voltage 16.8V DC
Max Output Power 30W
Output Current 0A
Input Voltage 295V AC
Connection Open end cable
Dimensions (L x W x H) 145.00 x 47.00 x 30.00 mm
Height 30.00mm
IP Rating IP64
Length 145.00mm
Max. output current 1.25A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 223.33g
Width 47.00mm

Reviews

Be the first to submit a review

Trustpilot