Mean Well RSP-150-12 RSP Series PSU 12V 12.5A 150W Low Profile Enclosed

MPN
RSP-150-12
Brand
Mean Well
EAN-13
4021087014274
Order Code
05-1576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.49
5+ £30.87
10+ £30.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Mean Well RSP-150-12 is a switched-mode power supply unit providing 12 V DC at 12.5 A, offering a total power output of 150 W. It is equipped with screw terminals and solder lugs, ideal for PCB mount applications. This power supply is typically used in industrial automation and instrumentation systems.
Output Voltage [DC] 12V
Output Current 12.5A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 99.00 x 30.00 mm
Height 30.00mm
Length 199.00mm
Max. output current 12.5A
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Output current (details) 12.5 A
Output current (max.) - rounded 12.5A
Output current (min.) 0A
Output Voltage 12 V DC
Output voltage (max.) 12V DC
Output voltage (min.) 12V DC
Power 150W
Product Type SMPSU
Type SMPSU
Weight 600.00g
Width 99.00mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot