Mean Well RSP-150-15 SMPSU 15V 10A 150W enclosed fan PFC protections

Image Representative of Range

Mean Well RSP-150-15 SMPSU 15V 10A 150W enclosed fan PFC protections

MPN
RSP-150-15
Brand
Mean Well
EAN-13
4021087014250
Order Code
05-1577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-150-15 is a switched-mode power supply unit (SMPSU) with a 15 V DC output and a 10 A current rating, providing a total power of 150 W. It features screw terminals for easy connections and is designed for PCB mounting or equipping. This unit is commonly used in industrial applications and electronic projects requiring a reliable power source.
Output Voltage [DC] 15V
Output Current 10A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 99.00 x 30.00 mm
Height 30.00mm
Length 199.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 15V DC
Type SMPSU
Weight 600.00g
Width 99.00mm

Reviews

Be the first to submit a review

Trustpilot