Mean Well RSP-150-27 SMPSU 27V 5.6A 151W Enclosure with protection features

Image Representative of Range

Mean Well RSP-150-27 SMPSU 27V 5.6A 151W Enclosure with protection features

MPN
RSP-150-27
Brand
Mean Well
EAN-13
4021087014236
Order Code
05-1579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.25
5+ £33.25
10+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RSP-150-27 is a PCB mount SMPSU designed to deliver a stable output of 27 V DC at 5.6 A, with a total power capacity of 151 W. It features screw terminals and solder lugs for secure and reliable connections. This power supply unit is typically used in industrial and electronic equipment applications where consistent voltage and current are required.
Output Voltage [DC] 27V
Output Current 5.6A
Power Rating 151W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 199.00 x 99.00 x 30.00 mm
Height 30.00mm
Length 199.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 27V DC
Type SMPSU
Weight 600.00g
Width 99.00mm

Reviews

Be the first to submit a review

Trustpilot