Mean Well NSP-1600-48 SMPSU 48V 33.5A 1608W 1 piece

MPN
NSP-1600-48
Brand
Mean Well
EAN-13
4021087082044
Order Code
05-1313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £331.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Mean Well NSP-1600-48 SMPSU is a printed circuit board power supply unit that provides a voltage of 48 V and a current rating of 33.5 A. It is designed for high-efficiency energy delivery, featuring screw terminals for secure connections. Typical applications include industrial equipment, telecommunications, and data centre power systems.
Type SMPSU
Nominal value output current 1 33.5A
Number of Outputs 1
Power Rating 1608W
Depth 300mm
Dimensions (L x W x H) 300 x 85 x 41mm
Height 41mm
Max. output current 1 33.5A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 closed
Nominal value output voltage 1 48V
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Type of electric connection Screw terminal
Voltage type (supply voltage) 48V
Weight 1800g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot