Mean Well NSP-1600-36 SMPSU 36V 44.5A 1602W compact high-efficiency power supply

MPN
NSP-1600-36
Brand
Mean Well
EAN-13
4021087089982
Order Code
05-1312
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £331.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/08/2026

The Mean Well NSP-1600-36 is a 36 V, 44.5 A, 1602 W switch mode power supply unit (SMPSU) designed for PCB mount applications. This PSU features solder lugs and screw terminals for secure power connections. It is suitable for high-power applications requiring reliable and efficient power delivery, such as industrial automation and telecommunications.
Type SMPSU
Output Voltage 36V
Output Current 44.5A
Number of Outputs 1
Power Rating 1602W
Connection Screw terminal
Dim (L x W x H) 300 x 85 x 41 mm
Height 41mm
Length 300mm
Max. output current 44.5A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 closed
Weight 1800g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot