Mean Well NPF-60-48 LED power supply plastic case low power use

Image Representative of Range

Mean Well NPF-60-48 LED power supply plastic case low power use

Order Code:

05-1303

Brand: Mean Well MPN: NPF-60-48 EAN-13: 4021087025751
Qty Unit Price (Inc VAT)
1+ £28.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/04/2026

The Mean Well NPF-60-48 is a switched-mode power supply designed specifically for LED applications. Key features include a 48V output voltage and a plastic housing suitable for LED strips and lighting systems. It is commonly used in LED drivers and LED power controllers for efficient and reliable power delivery.
Type LED driver
Output Voltage 28.8V DC
Max Output Power 60W
Output Current 1.25A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 235 x 75 x 45 mm
Height 45mm
IP Rating IP67
Length 235mm
Max. output current 1.25A
Min. input voltage 90V AC
Misc Attribute 1 constant voltage+constant current
Misc Attribute 2 switched-mode
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot