Mean Well NPF-200V-12 LED driver 180W 15A dimmable for lighting

Image Representative of Range

Mean Well NPF-200V-12 LED driver 180W 15A dimmable for lighting

Order Code:

05-1297

Brand: Mean Well MPN: NPF-200V-12 EAN-13: 4021087075886
Qty Was Unit Price (Inc VAT)
1+ £83.78 £55.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/05/2026

The Mean Well NPF-200V-12 is a dimmable LED driver providing a constant voltage and current output of 180 W and 15 A. It is enclosed in a durable plastic housing and is suitable for use with LED strips and other low voltage applications. Typical uses include architectural lighting, signage, and other general illumination tasks.
Type LED driver
Output Voltage 12V
Max Output Power 180W
Output Current 15A
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features dimmable
Length 195mm
Max. output current 15A
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class II
Test mark MM-Zeichen; SELV
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot