Mean Well NLDD-1200H DC/DC converter 6V 1.2A 1 pc

MPN
NLDD-1200H
Brand
Mean Well
EAN-13
4021087076227
Order Code
05-1275
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Mean Well NLDD-1200H is a DC/DC converter designed for efficient power conversion. It features a 6 V output and delivers a current of 1.2 A, making it suitable for applications requiring reliable voltage regulation. Typical uses include LED driver circuits and battery-powered devices.
Output Voltage 6V
Power Rating 60W
Output Current 1.2A
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 95%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 1.2A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 15.6g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot