Mean Well NLDD-1050H DC/DC converter 6V 1.05A 1pc

MPN
NLDD-1050H
Brand
Mean Well
EAN-13
4021087076265
Order Code
05-1273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Mean Well NLDD-1050H is a direct current converter capable of handling up to 6 volts and 1.05 amps. This DC/DC converter is designed for efficient power conversion in electronic circuits. It is typically used in applications that require precise voltage adjustment and stabilisation.
Output Voltage 6V
Power Rating 60W
Output Current 1.05A
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 1.05A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 15.6g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot