Mean Well NID65-5 DC/DC converter 6.5A 32.5W 1 output 1 pc

MPN
NID65-5
Brand
Mean Well
EAN-13
4021087052269
Order Code
05-1272
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.40 £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

The Mean Well NID65-5 is a DC/DC converter with a power rating of 32.5 watts and a current output of 6.5 amperes. This converter is designed for applications requiring a single output and can be used for powering or isolating electronic devices. Typical applications include industrial automation, distributed power architecture, and telecommunications.
Output Voltage 5V DC
Input Voltage Range 53V DC
Power Rating 65 W
Output Current 6.5A
Connection Pins
Dim (L x W x H) 50.8 x 26 x 11 mm
Efficiency (max.) 93%
Height 11mm
Length 50.8mm
Max. output current 6.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 10.5V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 32.5W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 19g
Width 26mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot