Mean Well DC-DC converters DC/DC converter 608121

Mean Well Brand: Mean Well
The Mean Well NID65 series consists of high-performance DC/DC converters with varying output currents and power ratings, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Efficiency (max.) Max. output current Minimum Input Volage Power Power Rating Connection Dim Height Input Voltage Range Length Maximum Operating Temperature Number of Outputs Operating temperature (min.) PSU features Type Weight Width
Mean Well NID65-12 Series DC/DC converter 4.9A 58.8W 1 output
Mean Well NID65-12 Series DC/DC converter 4.9A 58.8W 1 output
Standard range
Order code: 05-1269
MPN: NID65-12

Available to back orderBack-order availability date - 28/10/2026
1+ £10.24
Price per unit Ex VAT
12V DC 4.9A 96% 4.9A 20V DC 58.8W 65 W Pins (L x W x H) 50.8 x 26 x 11 mm 11mm 53V DC 50.8mm +85°C 1 -30°C DC-to-DC converter DC/DC converter 19g 26mm
Mean Well NID65-15 DC/DC converter 4.3A 64.5W 1 output 1pc
Mean Well NID65-15 DC/DC converter 4.3A 64.5W 1 output 1pc
Standard range
Order code: 05-1270
MPN: NID65-15

Available to back orderBack-order availability date - 28/10/2026
1+ £10.24
Price per unit Ex VAT
15V DC 4.3A 97% 4.3A 20V DC 64.5W 65 W Pins (L x W x H) 50.8 x 26 x 11 mm 11mm 53V DC 50.8mm +85°C 1 -30°C DC-to-DC converter DC/DC converter 19g 26mm
Mean Well NID65-24 DC/DC converter 2.7A 64.8W 1 output
Mean Well NID65-24 DC/DC converter 2.7A 64.8W 1 output
Standard range
Order code: 05-1271
MPN: NID65-24

Available to back orderBack-order availability date - 28/10/2026
1+ £10.24
Price per unit Ex VAT
24V DC 2.7A 96% 2.7A 30V DC 64.8W 65 W Pins (L x W x H) 50.8 x 26 x 11 mm 11mm 53V DC 50.8mm +85°C 1 -30°C DC-to-DC converter DC/DC converter 19g 26mm
Mean Well NID65-5 DC/DC converter 6.5A 32.5W 1 output 1 pc
Mean Well NID65-5 DC/DC converter 6.5A 32.5W 1 output 1 pc
Standard range
Order code: 05-1272
MPN: NID65-5

Available to back orderBack-order availability date - 28/10/2026
1+ £10.24
Price per unit Ex VAT
5V DC 6.5A 93% 6.5A 10.5V DC 32.5W 65 W Pins (L x W x H) 50.8 x 26 x 11 mm 11mm 53V DC 50.8mm +85°C 1 -30°C DC-to-DC converter DC/DC converter 19g 26mm

Trustpilot