Mean Well NID65-24 DC/DC converter 2.7A 64.8W 1 output

MPN
NID65-24
Brand
Mean Well
EAN-13
4021087052276
Order Code
05-1271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well NID65-24 is a DC/DC converter with a power output of 64.8 watts and a current capacity of 2.7 amps. It features a single output, making it suitable for applications requiring stable direct current conversion. This converter is typically used in industrial environments for power regulation and efficient energy distribution.
Output Voltage 24V DC
Power Rating 65 W
Output Current 2.7A
Connection Pins
Dim (L x W x H) 50.8 x 26 x 11 mm
Efficiency (max.) 96%
Height 11mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 2.7A
Maximum Operating Temperature +85°C
Minimum Input Volage 30V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 64.8W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 19g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot