Mean Well NID65-15 DC/DC converter 4.3A 64.5W 1 output 1pc

MPN
NID65-15
Brand
Mean Well
EAN-13
4021087052283
Order Code
05-1270
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.40 £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

The Mean Well NID65-15 is a DC/DC converter with a current rating of 4.3 A and power output of 64.5 W, featuring a single output. This unit is suitable for converting direct current in various electronic applications requiring reliable and efficient power management. It is typically used in industrial settings where consistent voltage conversion is critical.
Output Voltage 15V DC
Input Voltage Range 53V DC
Power Rating 65 W
Output Current 4.3A
Connection Pins
Dim (L x W x H) 50.8 x 26 x 11 mm
Efficiency (max.) 97%
Height 11mm
Length 50.8mm
Max. output current 4.3A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 64.5W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 19g
Width 26mm

Reviews

Be the first to submit a review

Trustpilot