Mean Well NID35-15 DC/DC converter 2.4A 36W 1 output 1pc

MPN
NID35-15
Brand
Mean Well
EAN-13
4021087052320
Order Code
05-1266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.83 £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well NID35-15 is a DC/DC converter with a power rating of 36 watts and a current output of 2.4 amps. It features a single output, making it suitable for applications requiring reliable and efficient power conversion. This converter is commonly used in industrial and electronic systems to convert direct current efficiently.
Output Voltage 15V DC
Power Rating 36 W
Output Current 2.4A
Connection Pins
Dim (L x W x H) 50.8 x 13 x 11 mm
Efficiency (max.) 96%
Height 11mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 2.4A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 36W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 9g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot