Mean Well NID100-15 DC/DC converter 6.5A 97.5W 1 output

MPN
NID100-15
Brand
Mean Well
EAN-13
4021087052368
Order Code
05-1262
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Mean Well NID100-15 is a DC/DC converter providing 97.5 W of power and a current output of 6.5 A. It is designed with a single output, making it suitable for efficient conversion needs in various electronic applications. Typical uses include powering electronic devices in industrial, telecommunications, or transport systems.
Output Voltage 15V DC
Power Rating 97.5 W
Output Current 6.5A
Connection Pins
Dim (L x W x H) 50.8 x 27.5 x 12 mm
Efficiency (max.) 97%
Height 12mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 6.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 97.5W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot