Mean Well NID100-12 DC/DC converter 7.5A 90W Single Output

MPN
NID100-12
Brand
Mean Well
EAN-13
4021087052375
Order Code
05-1261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Mean Well NID100-12 is a DC/DC converter that delivers 7.5 A at 90 W, with a single output. It is commonly used in applications requiring conversion of direct current voltage levels for various electronic devices. This makes it ideal for industrial automation, telecommunications, and battery-powered systems.
Output Voltage 12V DC
Power Rating 90 W
Output Current 7.5A
Connection Pins
Dim (L x W x H) 50.8 x 27.5 x 12 mm
Efficiency (max.) 96%
Height 12mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 7.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 90W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot