Mean Well NGE90E55-P1J PSU Fixed Voltage 55V DC 90.2W

MPN
NGE90E55-P1J
Brand
Mean Well
EAN-13
4021087098922
Order Code
16-9251
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Mean Well NGE90E55-P1J PSU, also known by its alternate description 3164291, is a fixed voltage power supply unit delivering 55V DC output at a power rating of 90.2 watts. This product is designed to offer reliable power conversion with high efficiency and stable performance, making it suitable for applications requiring precise voltage regulation. Engineers might implement the NGE90E55-P1J in industrial automation systems, telecommunications equipment, and laboratory instrumentation, where consistent and dependable power is essential. The power supply's robust construction and design meet stringent electrical standards, ensuring compatibility and safety across various technological environments.
Type Mains PSU (fixed voltage)
Output Voltage 55V DC
Cable Length 120cm
Connection Euro plug
Dimensions (L x W x H) 62.0 x 30.0 x 85.5 mm
Height 85.5mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 605300h
No. of outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 90.2W
Product Type Mains PSU (fixed voltage)
Weight 231.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot