Mean Well --Conrad Mains PSU (fixed voltage) 659002

Mean Well manufactures a variety of fixed voltage power supply units designed for direct current applications, catering to different voltage and wattage requirements.
Description Image Product Buy Pricing (Ex VAT) Cable Length Dimensions Height Length MTBF Output Voltage Power Weight Width Type Connection Input Voltage IP Rating Maximum Operating Temperature No. of outputs Operating temperature (min.) Output Product Type
Mean Well NGE12E09-P1J Power Supply 9V DC 12W Fixed Voltage Adapter
Mean Well NGE12E09-P1J Power Supply 9V DC 12W Fixed Voltage Adapter
Standard range
Order code: 16-9250
MPN: NGE12E09-P1J

Despatched within 4 working days - 89 in stock
1+ £12.36
Price per unit Ex VAT
150cm (L x W x H) 48.0 x 28.0 x 55.0 mm 55.0mm 48.0mm 1272800h 9V DC 12W 127.0g 28.0mm Mains PSU (fixed voltage) Euro plug 370V IP21 70°C 1 -30°C 5.5/2.1 coaxial connector Mains PSU (fixed voltage)
Mean Well NGE90E55-P1J PSU Fixed Voltage 55V DC 90.2W
Mean Well NGE90E55-P1J PSU Fixed Voltage 55V DC 90.2W
Standard range
Order code: 16-9251
MPN: NGE90E55-P1J

Despatched within 4 working days - 6 in stock
1+ £30.63
Price per unit Ex VAT
120cm (L x W x H) 62.0 x 30.0 x 85.5 mm 85.5mm 62.0mm 605300h 55V DC 90.2W 231.0g 30.0mm Mains PSU (fixed voltage) Euro plug 370V IP21 70°C 1 -30°C 5.5/2.1 coaxial connector Mains PSU (fixed voltage)

Trustpilot